Wieland 01.001.5553.0 technical specifications.
| Height | 96mm |
| Lead Free | Lead Free |
| Material | PVC |
| Mount | DIN Rail |
| Series | PS |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland 01.001.5553.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.