Wieland 02.125.4729.7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Signal |
| Gender | Female |
| Max Current Rating | 4A |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Wieland 02.125.4729.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.