Wieland 05.508.3121.0 technical specifications.
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Wieland 05.508.3121.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.