Wieland 05.561.4125.0 technical specifications.
| Dimension | N/A |
| Family | 05.561 |
| Manufacturer | Wieland Electric |
| Part No | 05.561.4125.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Jumper Rail |
| RoHS | Compliant |
Download the complete datasheet for Wieland 05.561.4125.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.