Wieland 05.565.9953.1 technical specifications.
| Color | Black |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| RoHS | Compliant |
Download the complete datasheet for Wieland 05.565.9953.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.