Wieland 05.583.0053.0 technical specifications.
| Color | Black |
| Height | 19.9mm |
| Lead Free | Lead Free |
| Material | PVC |
| Packaging | Box |
| Series | PS |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 05.583.0053.0 to view detailed technical specifications.
No datasheet is available for this part.