Wieland 05.599.8053.0 technical specifications.
| Dimension | N/A |
| Family | 05.599 |
| Manufacturer | Wieland Electric |
| Part No | 05.599.8053.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Coding Piece |
| RoHS | Compliant |
Download the complete datasheet for Wieland 05.599.8053.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.