Wieland 07.311.0155.0 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wieland 07.311.0155.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.