Wieland 07.311.1853.0 technical specifications.
| Dimension | 1.5mm |
| Family | 07.311 |
| Manufacturer | Wieland Electric |
| Part No | 07.311.1853.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Partition |
| RoHS | Compliant |
Download the complete datasheet for Wieland 07.311.1853.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.