Wieland 07.311.4255.0 technical specifications.
| Body Orientation | N/A |
| Dimension | 67.3 x 40.5 mm |
| Manufacturer | Wieland Electric |
| Family | 07.311 |
| Max Current Rating | N/A |
| Gender | N/A |
| Part No | 07.311.4255.0 |
| RoHS | Yes |
| Max Voltage Rating | 300 V |
| Pitch | N/A |
| Number of Contacts | N/A |
| Mounting | N/A |
| Number of Circuits | N/A |
| Operating Temperature | N/A |
| Type | Distribution Terminal Blocks |
| Termination Method | N/A |
| Wire Size | 12-22 AWG |
| RoHS | Compliant |
Download the complete datasheet for Wieland 07.311.4255.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.