Wieland 07.312.0253.0 technical specifications.
| Dimension | N/A |
| Family | 07.312 |
| Manufacturer | Wieland Electric |
| Part No | 07.312.0253.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | End Plate |
| RoHS | Compliant |
Download the complete datasheet for Wieland 07.312.0253.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.