Wieland 08.000.0106.0 technical specifications.
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 7.56kV |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 08.000.0106.0 to view detailed technical specifications.
No datasheet is available for this part.