Wieland 14.100.0170.0 technical specifications.
| Type | Appliance Terminal Block |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 14.100.0170.0 to view detailed technical specifications.
No datasheet is available for this part.