Wieland 14.220.0270.0 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 14.220.0270.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
