Wieland 14.290.0440.0 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 14.290.0440.0 to view detailed technical specifications.
No datasheet is available for this part.