Wieland 15.001.0353.0 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wieland 15.001.0353.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.