Wieland 15.301.0358.9 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wieland 15.301.0358.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.