Wieland 21.340.3353.0 technical specifications.
| Type | Appliance Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 57A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 21.340.3353.0 to view detailed technical specifications.
No datasheet is available for this part.