Wieland 25.179.5753.0 technical specifications.
| Type | Cage Clamp Terminal Block |
| Number of Contacts | 14 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 25.179.5753.0 to view detailed technical specifications.
No datasheet is available for this part.