Wieland 25.313.3453.0 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Max Current Rating | 12/8A |
| Max Voltage Rating | 300V |
| Height | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 25.313.3453.0 to view detailed technical specifications.
No datasheet is available for this part.