Wieland 25.501.3353.0 technical specifications.
| Type | Cage Clamp Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 25.501.3353.0 to view detailed technical specifications.
No datasheet is available for this part.