The 25.792.1053.0 terminal block from Wieland is a right-angle spring clamp type with 10 contacts and a 7.5mm pitch. It features a through-hole mounting style and a maximum current rating of 16A. This terminal block is designed for use in applications where a secure and reliable connection is required.
Wieland 25.792.1053.0 technical specifications.
| Type | Spring Clamp Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 25.792.1053.0 to view detailed technical specifications.
No datasheet is available for this part.