Wieland 25.793.0453.0 technical specifications.
| Type | Spring Clamp Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 25.793.0453.0 to view detailed technical specifications.
No datasheet is available for this part.