Wieland 30.494.0010.7 technical specifications.
| Gender | Female |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 30.494.0010.7 to view detailed technical specifications.
No datasheet is available for this part.