Wieland 34.399.1536.1 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Gender | Male |
| Material | Nylon |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RST |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 34.399.1536.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.