Wieland 37.703.1053.0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | WKF |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Wieland 37.703.1053.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.