Wieland 37.703.1053.6 technical specifications.
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Wieland 37.703.1053.6 to view detailed technical specifications.
No datasheet is available for this part.