Wieland 54.003.7553.0 technical specifications.
| Gender | Female |
| Max Current Rating | 30A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 54.003.7553.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.