Wieland 54.010.7553.0 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Max Current Rating | 30A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 9700 A/8 S35 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 54.010.7553.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.