Wieland 56.303.4053.0 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Gender | Female |
| Max Current Rating | 6.3A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | WKC |
| Termination | IDT |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 56.303.4053.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.