Wieland 56.351.0053.6 technical specifications.
| Type | Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | IDT |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 56.351.0053.6 to view detailed technical specifications.
No datasheet is available for this part.