Wieland 56.702.5153.0 technical specifications.
| Current Rating | 17.5A |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wieland 56.702.5153.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.