Wieland 56.703.6155.0 technical specifications.
| Color | Grey |
| Max Current Rating | 22A |
| Number of Contacts | 3 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland 56.703.6155.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.