Wieland 56.703.6555.0 technical specifications.
| Color | Grey |
| Current Rating | 19A |
| Max Current Rating | 20A |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 56.703.6555.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.