Wieland 56.703.9155.0 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| RoHS | Compliant |
Download the complete datasheet for Wieland 56.703.9155.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.