Wieland 56.703.9355.0 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Reach SVHC Compliant | No |
| Series | WKFN 2.5 |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Wieland 56.703.9355.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.