Wieland 56.704.7655.0 technical specifications.
| Color | Grey |
| Max Current Rating | 32A |
| Number of Contacts | 4 |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 56.704.7655.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.