Wieland 56.706.9355.0 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Cable |
| Number of Contacts | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 56.706.9355.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.