Wieland 56.925.4055.0 technical specifications.
| Gender | Female |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 56.925.4055.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.