Wieland 57.403.7055.0 technical specifications.
| Current Rating | 20A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Terminal Pitch | 5mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 57.403.7055.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.