Wieland 57.503.8855.0 technical specifications.
| Gender | Female |
| Max Current Rating | 25A |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 57.503.8855.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.