Feed-Through Terminal WK 4 / U F1/V0
Wieland 57.504.1055.0 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 57.504.1055.0 to view detailed technical specifications.
No datasheet is available for this part.