Wieland 57.504.3755.0 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 57.504.3755.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.