Wieland 57.504.4055.0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Max Current Rating | 10A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | WK |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 57.504.4055.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.