Wieland 57.904.4755.0 technical specifications.
| Gender | Female |
| Max Current Rating | 100mA |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 57.904.4755.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.