Wieland 57.904.6755.0 technical specifications.
| Current Rating | 15A |
| Gender | Female |
| Max Current Rating | 15A |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 57.904.6755.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.