Wieland 58.503.9055.0 technical specifications.
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Selos |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 58.503.9055.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.