Wieland 58.504.5155.0 technical specifications.
| Current Rating | 30A |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 58.504.5155.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.