Wieland 70.200.0653.0 technical specifications.
| Package/Case | Aluminum |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 35A |
| Gender | Female |
| Number of Contacts | 7 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 70.200.0653.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.