Wieland 70.302.1040.0 technical specifications.
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Wieland 70.302.1040.0 to view detailed technical specifications.
No datasheet is available for this part.